Siemens 6ES719 Series Connector for Use with ET200SP
- RS Stock No.:
- 252-2954
- Distrelec Article No.:
- 304-33-102
- Mfr. Part No.:
- 6ES71934JB000AA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€35.15
(exc. VAT)
€43.23
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.15 | €3.515 |
*price indicative
- RS Stock No.:
- 252-2954
- Distrelec Article No.:
- 304-33-102
- Mfr. Part No.:
- 6ES71934JB000AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| Series | 6ES719 | |
| For Use With | ET200SP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connector | ||
Product Type Connector | ||
Series 6ES719 | ||
For Use With ET200SP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BG
Siemens 6ES719 Series Connector, For Use With ET200SP - 6ES71934JB000AA0
This connector provides a compact, female 2x2-pin Interface designed for use with modular ET200SP components and HMI devices. It functions as an Interface element enabling straightforward connection between device and HMI sides within decentralised automation installations, and is supplied in multi‑unit packs for integration into system assemblies.
Features & Benefits
• Female spring‑loaded Terminals support 0.75mm² conductors for secure contact
• Internally bridged outgoing side reduces wiring steps during installation
• Cage clamp grid spacing 5.08mm enables straightforward Terminal access
• Colour‑coded HMI‑side pins simplify identification and reduce wiring errors
• Rated for 24V DC operation to match common control‑voltage schemes
• Internally bridged outgoing side reduces wiring steps during installation
• Cage clamp grid spacing 5.08mm enables straightforward Terminal access
• Colour‑coded HMI‑side pins simplify identification and reduce wiring errors
• Rated for 24V DC operation to match common control‑voltage schemes
**Applications**
• Suitable for connecting ET200SP I/O modules in distributed I/O racks
• Used with PN‑PN couplers and Interface modules in field installations
• Ideal for direct mounting onto compatible SIMATIC HMI devices
• Can be used when replacing or stocking Siemens ET200SP spare parts
• Used with PN‑PN couplers and Interface modules in field installations
• Ideal for direct mounting onto compatible SIMATIC HMI devices
• Can be used when replacing or stocking Siemens ET200SP spare parts
How is the connector packaged for procurement and inventory?
It is supplied in quantities of ten units per packing unit to facilitate batch replacement and spares stocking.
What materials are used for the enclosure and what does that imply?
The housing is MADE from plastic, offering electrical insulation and lightweight handling for panel assembly.
What temperature range can it endure during transport or storage?
The permissible storage and transport temperatures extend from -20°C up to 70°C, allowing standard logistical conditions.
Which Interface pin counts are presented on each side?
The HMI‑facing side provides two pins while the device‑facing side provides four pins with female contacts.
Related links
- Siemens 6ES719 Series Bus Connector for Use with ET 200M
- Siemens 6ES719 Series Connection Module for Use with 8 S7-300 modules, ET 200M
- Siemens 6ES719 Series Base Unit for Use with ET 200SP
- Siemens 6ES719 Series Adapter for Use with ET 200SP
- Siemens 6ES719 Series Cover for Use with SC RJ
- Siemens 6ES719 Series Cartridge Fuse for Use with ET 200 pro
- Siemens 6ES719 Series Mounting Rail for Use with ET 200eco
- Siemens 6ES719 Series Mounting Rail for Use with ET 200M
