Siemens 6ES719 Series Bus Connector for Use with ET 200M
- RS Stock No.:
- 252-2975
- Mfr. Part No.:
- 6ES71951KA000XA0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-2975
- Mfr. Part No.:
- 6ES71951KA000XA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bus Connector | |
| Accessory Type | Consolet Compartments | |
| Series | 6ES719 | |
| For Use With | ET 200M | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bus Connector | ||
Accessory Type Consolet Compartments | ||
Series 6ES719 | ||
For Use With ET 200M | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
6ES71951KA000XA0
The Siemens SIMATIC DP Ex partition for ET 200M, for plugging onto a bus module, for removal and insertion function.
Belongs to product ET 200M
Weight, approx. 44 g
Related links
- Siemens 6ES719 Series Bus Connector for Use with ET 200M
- Siemens 6ES719 Series Mounting Rail for Use with ET 200M
- Siemens 6ES719 Series Connection Module for Use with 8 S7-300 modules, ET 200M
- Siemens 6ES719 Series Adapter for Use with ET 200SP
- Siemens 6ES719 Series Base Unit for Use with ET 200SP
- Siemens 6ES719 Series Cartridge Fuse for Use with ET 200 pro
- Siemens 6ES719 Series Screw for Use with ET 200eco
- Siemens 6ES719 Series Cover for Use with ET 200pro
