Siemens 6ES719 Series Mounting Rail for Use with ET 200M
- RS Stock No.:
- 252-2973
- Mfr. Part No.:
- 6ES71951GC000XA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€461.77
(exc. VAT)
€567.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €461.77 |
*price indicative
- RS Stock No.:
- 252-2973
- Mfr. Part No.:
- 6ES71951GC000XA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Rail | |
| Product Type | Mounting Rail | |
| Series | 6ES719 | |
| For Use With | ET 200M | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Rail | ||
Product Type Mounting Rail | ||
Series 6ES719 | ||
For Use With ET 200M | ||
Hazardous Area Certification No | ||
Standards/Approvals IC | ||
- COO (Country of Origin):
- DE
Siemens 6ES719 Series Mounting Rail, For Use With ET 200M - 6ES71951GC000XA0
This mounting rail is designed to provide a secure attachment platform for ET 200M modules within industrial control assemblies. It serves as an accessory to support device installation on standard cabinet and panel mounting frameworks and is intended for environments where hazardous area certification is not required.
Features and Benefits:
• IC‑approved design ensures compatibility with recognised insulation conventions
• Compatible with ET 200M equipment for straightforward integration
• Intended as a mounting accessory to simplify module alignment
• Manufactured for use within the 6ES719 product family installations
• Compatible with ET 200M equipment for straightforward integration
• Intended as a mounting accessory to simplify module alignment
• Manufactured for use within the 6ES719 product family installations
Applications
• Suitable for securing ET 200M modules in control panels
• Used with distributed I/O configurations in automation racks
• Ideal for cabinet installations that require approved mounting accessories
• Can be used for retrofitting existing 6ES719 family assemblies
• Used with distributed I/O configurations in automation racks
• Ideal for cabinet installations that require approved mounting accessories
• Can be used for retrofitting existing 6ES719 family assemblies
Is the rail certificated for use in explosive atmospheres?
It does not carry hazardous area certification and should not be used where such approval is required.
Which equipment does the rail accept for direct attachment?
It is intended specifically for use with ET 200M modules as an installation accessory.
Does the product conform to any industry approval scheme?
Approval relevant to insulation coordination is present through IC designation.
Can this accessory be used across the same product family?
Yes, it is intended for installations within the 6ES719 family and related assemblies.
Related links
- Siemens 6ES719 Series Mounting Rail for Use with ET 200eco
- Siemens 6ES719 Series Bus Connector for Use with ET 200M
- Siemens 6ES719 Series Connection Module for Use with 8 S7-300 modules, ET 200M
- Siemens 6ES7195 Series Mounting Rail for Use with ET 200M
- Siemens 6ES719 Series Adapter for Use with ET 200SP
- Siemens 6ES719 Series Base Unit for Use with ET 200SP
- Siemens 6ES719 Series Cartridge Fuse for Use with ET 200 pro
- Siemens 6ES719 Series Cover for Use with ET 200pro
