Siemens 6ES719 Series Adapter for Use with ET 200SP
- RS Stock No.:
- 252-2955
- Mfr. Part No.:
- 6ES71936AM000AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€93.32
(exc. VAT)
€114.78
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.32 |
*price indicative
- RS Stock No.:
- 252-2955
- Mfr. Part No.:
- 6ES71936AM000AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Accessory Type | Bus Adapter | |
| Series | 6ES719 | |
| For Use With | ET 200SP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cULus, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Accessory Type Bus Adapter | ||
Series 6ES719 | ||
For Use With ET 200SP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cULus, EAC, UKCA | ||
- COO (Country of Origin):
- DE
Siemens 6ES719 Series Adapter, Bus Adapter Type - 6ES71936AM000AA0
This adapter provides bus connection functionality for modular I/O systems within industrial control environments. It serves as an accessory to enable communication between distributed modules and the central bus on compatible ET 200SP installations, and is supplied with multiple regulatory approvals appropriate for international operation.
Features and Benefits:
• Supports ET 200SP bus connection improving system modularity
• Conforms to CE requirements enabling market placement in the EU
• Holds cULus approval allowing use in North American systems
• Meets EAC certification for application in Eurasian markets
• Includes UKCA recognition facilitating deployment in the UK
• Conforms to CE requirements enabling market placement in the EU
• Holds cULus approval allowing use in North American systems
• Meets EAC certification for application in Eurasian markets
• Includes UKCA recognition facilitating deployment in the UK
Applications
• Used with ET 200SP distributed I/O installations
• Suitable for integration into Siemens automation lines
• Can be used for retrofitting existing bus-connected racks
• Ideal for projects requiring multi-region compliance
• Suitable for integration into Siemens automation lines
• Can be used for retrofitting existing bus-connected racks
• Ideal for projects requiring multi-region compliance
Which regions are covered by the adapters approvals?
It carries CE, cULus, EAC and UKCA endorsements permitting use across Europe, North America, Eurasia and the UK.
Is this accessory designed to Interface with ET 200SP modules?
Yes, it is intended specifically for use with ET 200SP modular I/O systems to provide bus connectivity.
What type of accessory classification does it fall under?
It is categorised as a bus adapter accessory for industrial automation installations.
Does the product have hazardous area certification?
No, it is not certificated for hazardous area applications.
Related links
- Siemens 6ES719 Series Base Unit for Use with ET 200SP
- Siemens 6ES719 Series Screw for Use with ET 200eco
- Siemens 6ES719 Series Bus Connector for Use with ET 200M
- Siemens 6ES719 Series Cartridge Fuse for Use with ET 200 pro
- Siemens 6ES719 Series Cover for Use with ET 200pro
- Siemens 6ES719 Series Mounting Rail for Use with ET 200eco
- Siemens 6ES719 Series Mounting Rail for Use with ET 200M
- Siemens 6ES719 Series Labelling Sheet for Use with ET 200 pro
