Siemens 6ES719 Series Cover for Use with ET 200pro
- RS Stock No.:
- 252-2967
- Mfr. Part No.:
- 6ES71944JA500AA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€92.11
(exc. VAT)
€113.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €92.11 | €18.422 |
*price indicative
- RS Stock No.:
- 252-2967
- Mfr. Part No.:
- 6ES71944JA500AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Series | 6ES719 | |
| For Use With | ET 200pro | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Product Type Cover | ||
Series 6ES719 | ||
For Use With ET 200pro | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
6ES71944JA500AA0
The Siemens SIMATIC DP, PROFINET IO Cover caps for push pull Sockets (1L +; 2L+) power.
Covers for push pull Sockets
Related links
- Siemens 6ES719 Series Cover for Use with SC RJ
- Siemens 6ES719 Series Adapter for Use with ET 200SP
- Siemens 6ES719 Series Base Unit for Use with ET 200SP
- Siemens 6ES719 Series Cartridge Fuse for Use with ET 200 pro
- Siemens 6ES719 Series Screw for Use with ET 200eco
- Siemens 6ES719 Series Bus Connector for Use with ET 200M
- Siemens 6ES719 Series Mounting Rail for Use with ET 200eco
- Siemens 6ES719 Series Mounting Rail for Use with ET 200M
