Siemens 6GT2891 Series Coupler for Use with PB PA Field Devices
- RS Stock No.:
- 252-5237
- Mfr. Part No.:
- 6GK19050AF00
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€172.10
(exc. VAT)
€211.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €172.10 | €34.42 |
*price indicative
- RS Stock No.:
- 252-5237
- Mfr. Part No.:
- 6GK19050AF00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Port Splitter | |
| Product Type | Coupler | |
| Series | 6GT2891 | |
| For Use With | PB PA Field Devices | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Port Splitter | ||
Product Type Coupler | ||
Series 6GT2891 | ||
For Use With PB PA Field Devices | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens Coupler, SpliTConnect System, -40°C to +85°C Operating Temperature Range - R320 Series - 6GK19050AF00
Growing your PLC's field capabilities? Expand the number of devices attached to your automated network with this coupler from Siemens. It's an A-coded M12 jack that lets you plug in external sensors, actuators or measurement components to your PROFIBUS PA setup. As an IP67-rated device, it's entirely protected against dust and water, giving you peace of mind in contaminated or moist environments. Rest assured that with fast 31.25kbit/s speeds, your PLC system can respond quickly for reliable performance. Use a coupler like this one in applications such as factory automation, manufacturing and process control.
Features & Benefits
• Ergonomic ridged collar is easy to handle, making installation easier
• Standard M12 head plugs in seamlessly to existing PROFIBUS PA field devices for fast setup
• Safe to use in extreme conditions, thanks to an operating temperature range between -40°C and +85°C
What's the SpliTConnect system?
SpliTConnect is a connection system explicitly designed for PROFIBUS PA networks. On top of this M12 jack coupler, SpliTConnect covers accessories such as a tap (203-3684), an M12 outlet (252-5233) and a coupling element (252-5234). The various couplers allow you to create unique designs to suit your facility's needs.
Related links
- Siemens 6GT2891 Series Coupler for Use with Taps
- Siemens 6GT2891 Series Connecting Cable for Use with For RF1000 Reader To PC or CPs
- Siemens 6GT2891 Series Connecting Cable for Use with For Connecting An IO-Link Device To An IO-Link Master
- Siemens 6GT2891 Series Connecting Cable for Use with RF600
- Siemens 6GT2891 Series Connecting Cable for Use with RF650R
- Siemens 6GT2891 Series Connecting Cable for Use with RF1000
- Siemens 6GT2891 Series Connecting Cable for Use with RF200/RF300
- Siemens 6GT2891 Series Connecting Cable for Use with RF1000 Reader
