Siemens 6GT2891 Series Connecting Cable for Use with For RF1000 Reader To PC or CPs
- RS Stock No.:
- 282-3440
- Mfr. Part No.:
- 6GT2891-7UA18
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€76.45
(exc. VAT)
€94.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.45 |
*price indicative
- RS Stock No.:
- 282-3440
- Mfr. Part No.:
- 6GT2891-7UA18
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Accessory Type | RS232 Cable | |
| Series | 6GT2891 | |
| For Use With | For RF1000 Reader To PC or CPs | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Accessory Type RS232 Cable | ||
Series 6GT2891 | ||
For Use With For RF1000 Reader To PC or CPs | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Plug in cable is designed to connect an RF1000 reader to a PC or CPs with a D sub 9 pin plug. It allows for power supply of 5V via a low voltage plug or a USB port using an adapter cable.
Cable length is 1.8 meters
2 number of electrical connections
Related links
- Siemens 6GT2891 Series Connecting Cable for Use with RF1000 Reader
- Siemens 6GT2891 Series Connecting Cable for Use with RF1000
- Siemens 6GT2891 Series Connecting Cable for Use with RF650R
- Siemens 6GT2891 Series Connecting Cable for Use with RF600
- Siemens 6GT2891 Series Connecting Cable for Use with RF200/RF300
- Siemens 6GT2891 Series Connecting Cable for Use with RF200, RF300
- Siemens 6GT2891 Series Connecting Cable for Use with For Connecting An IO-Link Device To An IO-Link Master
- Siemens 6GT2891 Series Connecting Cable for Use with ASM 456 RF170C, RF18XC
