Siemens 6GT2891 Series Connecting Cable for Use with RF200/RF300

Subtotal (1 unit)*

€142.66

(exc. VAT)

€175.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€142.66

*price indicative

RS Stock No.:
252-5273
Mfr. Part No.:
6GT28914KH500AX0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connecting Cable

Accessory Type

USB Cable

Series

6GT2891

For Use With

RF200/RF300

Standards/Approvals

IEC, UL, EAC

Hazardous Area Certification

UL

COO (Country of Origin):
DE
The Siemens MV plug-in or extension cable for connecting a reader to a communication module. It is pre-assembled cable.

Highly flexible communication line

M12 electrical connection

Black color

Operating temperature -30 to +80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy