Siemens 6GT2891 Series Connecting Cable for Use with RF600

Subtotal (1 unit)*

€111.56

(exc. VAT)

€137.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€111.56

*price indicative

RS Stock No.:
252-5263
Mfr. Part No.:
6GT28910PH50
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connecting Cable

Accessory Type

USB Cable

Series

6GT2891

For Use With

RF600

Standards/Approvals

IEC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens MV plug-in or extension cable for connecting a reader to a communication module. It is pre-assembled cable.

Highly flexible communication line

M12 electrical connection

Black color

Operating temperature -30 to +80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy