Siemens 6GT2891 Series Connecting Cable for Use with RF650R

Subtotal (1 unit)*

€263.36

(exc. VAT)

€323.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€263.36

*price indicative

RS Stock No.:
252-5262
Mfr. Part No.:
6GT28910CH50
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Connecting Cable

Series

6GT2891

For Use With

RF650R

IP Rating

IP67

Standards/Approvals

CE, EAC, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens 6GT2891 Series Connecting Cable, IP67 - 6GT28910CH50


This connecting cable provides a sealed Interface for linking compatible RF equipment in demanding environments. It is intended to serve as an accessory cable for interfacing with a specific RF unit, offering environmental protection and regulatory conformity for industrial installations.

Features and Benefits:


• IP67 rating ensures protection against dust ingress and temporary immersion
• Conforms to CE and UKCA standards for regional regulatory acceptance
• EAC approval facilitates use within EAEU markets
• Designed for use with RF650R to maintain signal integrity
• Rugged construction suited to harsh industrial conditions

Applications


• Used with RF650R in outdoor sensor installations
• Suitable for industrial automation requiring sealed connections
• Ideal for plant equipment exposed to wet conditions
• Used for retrofitting RF links in regulated facilities

Is the cable rated for ingress protection in wet environments?


The product carries an IP67 classification indicating protection from dust and temporary immersion.

Which regional approvals does this accessory hold?


It is approved to meet CE, UKCA and EAC regulatory requirements.

Can it be paired with existing RF equipment on site?


It is specified for use with the RF650R compatible Interface to connect RF hardware.

Is the item intended for hazardous area deployment?


The cable does not include hazardous-area certification and is not rated for classified zones.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy