Siemens SIPLUS NET Series Communication Module for Use with SIPLUS
- RS Stock No.:
- 253-7356
- Mfr. Part No.:
- 6AG14431EX304XE0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,432.18
(exc. VAT)
€6,681.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,432.18 |
*price indicative
- RS Stock No.:
- 253-7356
- Mfr. Part No.:
- 6AG14431EX304XE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Module | |
| Accessory Type | Communication Module | |
| Series | SIPLUS NET | |
| For Use With | SIPLUS | |
| IP Rating | IP20 | |
| Standards/Approvals | CE/EN/IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Accessory Type Communication Module | ||
Series SIPLUS NET | ||
For Use With SIPLUS | ||
IP Rating IP20 | ||
Standards/Approvals CE/EN/IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS NET CP 443-1 based on 6GK7443-1EX30-0XE0 with conformal coating. It is PROFINET IO controller S7 communication.
PROFINET IO controller S7 communication
Open communication
Time of day synchronization
Support for PROFIenergy
Related links
- Siemens SIPLUS NET Series Communication Module for Use with SIPLUS
- Siemens SIPLUS NET Series Communication Module for Use with SIMATIC S7-400
- Siemens SIPLUS NET Series Connection Module for Use with SIPLUS
- Siemens SIPLUS NET Series Memory for Use with SIMATIC NET
- Siemens IWLAN Series Communication Module for Use with Communication Module
- Siemens 6AG213 Series Communication Module for Use with ET 200SP
- Siemens 6AG1543 Series Communication Module for Use with SIMATIC S7-1500
- Phoenix Contact 2905634 Series Communication Module for Use with Signal Conditioners
