Siemens SIPLUS Series Controller for Use with SIPLUS
- RS Stock No.:
- 264-1152
- Mfr. Part No.:
- 6AG12440BB122PA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,044.74
(exc. VAT)
€1,285.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,044.74 |
*price indicative
- RS Stock No.:
- 264-1152
- Mfr. Part No.:
- 6AG12440BB122PA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Control Unit | |
| Product Type | Controller | |
| Series | SIPLUS | |
| For Use With | SIPLUS | |
| IP Rating | IP20 | |
| Standards/Approvals | TUV, RoHS, CE | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Control Unit | ||
Product Type Controller | ||
Series SIPLUS | ||
For Use With SIPLUS | ||
IP Rating IP20 | ||
Standards/Approvals TUV, RoHS, CE | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS G120 CU240E-2 DP has conformal coating. This control unit is E-type with safety integrated STO PROFIBUS DP 6 digital inputs, 3 DQ, 2 AI, 2 AQ, max. 1F-DI PTC/KTY interface USB and it has ambient temperature 0 to +50 °C without power module.
IP20 degree of protection
5.5 W power loss
Related links
- Siemens SIPLUS Series Controller for Use with SIPLUS
- Siemens SIPLUS Series Terminating Resistor for Use with SIPLUS
- Siemens SIPLUS Series Display Module for Use with SIPLUS
- Siemens SIPLUS Series Coupler for Use with SIPLUS
- Siemens SIPLUS Series Power Supply for Use with SIPLUS
- Siemens SIPLUS Series Bus Connector for Use with SIPLUS
- Siemens SIPLUS Series Connector for Use with SIPLUS
- Siemens SIPLUS Series Logic Module for Use with SIPLUS
