Siemens SIPLUS Series Logic Module for Use with SIPLUS
- RS Stock No.:
- 264-1148
- Mfr. Part No.:
- 6AG11415BG344FA0
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-1148
- Mfr. Part No.:
- 6AG11415BG344FA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Industrial PC | |
| Product Type | Logic Module | |
| Series | SIPLUS | |
| For Use With | SIPLUS | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Industrial PC | ||
Product Type Logic Module | ||
Series SIPLUS | ||
For Use With SIPLUS | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS IPC 427E has conformal coating. It has HD graphics on-board, 4x USB V3.0 (high current), PCIe(optional), Core i5-6442EQ, and 3x Gbit Ethernet (IE/PN). It has 8 GB and NVRAM and 2x RS232/485 available without exchangeable mass storage.
Temperature range 0 to +55 °C
DIN-rail mounting
Related links
- Siemens SIPLUS Series Logic Module for Use with SIPLUS
- Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO 8-Input, Digital Input
- Siemens SIPLUS LOGO! Series Logic Module DC Input Relay Output
- Siemens SIPLUS Series Display Module for Use with SIPLUS
- Siemens SIPLUS Series Terminating Resistor for Use with SIPLUS
- Siemens SIPLUS Series Coupler for Use with SIPLUS
- Siemens SIPLUS Series Power Supply for Use with SIPLUS
- Siemens SIPLUS Series Bus Connector for Use with SIPLUS
