Allen Bradley 1485P Series Connector for Use with DeviceNet Products
- RS Stock No.:
- 268-7020
- Mfr. Part No.:
- 1485P-P2T5-T5
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€288.74
(exc. VAT)
€355.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.74 |
*price indicative
- RS Stock No.:
- 268-7020
- Mfr. Part No.:
- 1485P-P2T5-T5
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| Series | 1485P | |
| For Use With | DeviceNet Products | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Connector | ||
Product Type Connector | ||
Series 1485P | ||
For Use With DeviceNet Products | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Rockwell Automation DeviceNet connection device has cable glands designed for use with device net thin cable and drop cable connection via terminal block connectors. It also has trunk cable connection via terminal block connectors.
Standard key location
2 drop connectors
Operating temperature -25 degree Celsius
Related links
- Allen Bradley 1485P Series Connector for Use with DeviceNet Products
- Allen Bradley 1485T Series Power Module for Use with DeviceNet Products
- Allen Bradley 1485R Series Cable for Use with DeviceNet Products
- Allen Bradley 1485A Series Terminating Resistor for Use with DeviceNet Products
- Allen Bradley 1485A Series Connector for Use with DeviceNet
- Allen Bradley 1485C Series Cable for Use with DeviceNet Round Media
- Allen Bradley KwikLink
- Allen Bradley 1485C Series Cable for Use with DeviceNet Flat Media System
