Allen Bradley 1485P Series Connector for Use with DeviceNet Products

Subtotal (1 unit)*

€321.02

(exc. VAT)

€394.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€321.02

*price indicative

RS Stock No.:
268-7021
Mfr. Part No.:
1485P-P8T5-T5
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Connector

Accessory Type

Connector

Series

1485P

For Use With

DeviceNet Products

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DO
The Rockwell Automation DeviceNet connection device is made up of standard materials. It has thick cable terminals with 8 drop connectors.

Standard key location

Gold contact surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy