Siemens N 532 Series Adapter
- RS Stock No.:
- 287-8657
- Mfr. Part No.:
- N 532D51 / 5WG1532-1DB51
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€381.08
(exc. VAT)
€468.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €381.08 |
*price indicative
- RS Stock No.:
- 287-8657
- Mfr. Part No.:
- N 532D51 / 5WG1532-1DB51
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Switch Actuator | |
| Product Type | Adapter | |
| Series | N 532 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Switch Actuator | ||
Product Type Adapter | ||
Series N 532 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 230V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens switching actuator designed to provide efficient control and management of electrical consumers. It offers four potential-free outputs, allowing for the independent switching of four different groups of electrical devices. With a rated voltage of 230V AC and a maximum inrush current of 320A, this switching actuator is capable of handling various loads, including resistive, inductive, and capacitive loads. The device is housed in a compact and durable plastic casing, making it suitable for installation in different environments. It is also compatible with the KNX bus system, allowing for easy integration and control. With its reliable performance and versatile functionality, the switching actuator is an ideal solution for smart home automation and building management systems.
Four potential-free outputs for independent switching of electrical consumers
Suitable for switching resistive, inductive, and capacitive loads
Compact and durable plastic housing for easy installation
Compatible with the KNX bus system for seamless integration
Rated voltage of 230V AC with a maximum inrush current of 320A
Designed for efficient control and management of electrical devices
Ideal for smart home automation and building management systems
