Lovato Electric EXS Series PLC Cable for Use with EASY BRANCH system
- RS Stock No.:
- 276-5595
- Mfr. Part No.:
- EXS3125
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€115.39
(exc. VAT)
€141.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.39 |
*price indicative
- RS Stock No.:
- 276-5595
- Mfr. Part No.:
- EXS3125
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | PLC Cable | |
| Accessory Type | RJ45 Connector | |
| Series | EXS | |
| For Use With | EASY BRANCH system | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EAC, ETIM 8.0, IEC/EN/BS 61000-6-2, IEC/EN/BS 61000-6-4, IEC/EN/BS 61010-1, UKCA | |
| Hazardous Area Certification | No | |
| Communication Protocol | RJ45 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type PLC Cable | ||
Accessory Type RJ45 Connector | ||
Series EXS | ||
For Use With EASY BRANCH system | ||
IP Rating IP20 | ||
Standards/Approvals CE, EAC, ETIM 8.0, IEC/EN/BS 61000-6-2, IEC/EN/BS 61000-6-4, IEC/EN/BS 61010-1, UKCA | ||
Hazardous Area Certification No | ||
Communication Protocol RJ45 | ||
- COO (Country of Origin):
- IT
The Lovato Electronic current transformer comes with RJ45 cable attached to it. This three phase electronic current transformer is used for Easy branch systems. It comes in a housing made of polyamide.
IP20 protection class protection class
Maximum Pollution degree 2
Overvoltage category 3
CE certified
EAC and UKCA certified
Related links
- Lovato EXS Series PLC Cable for Use with EASY BRANCH system
- Lovato EXS Series Communication Module for Use with EASY BRANCH POWER MONITORING SYSTEM
- Lovato EXS Series Adapter
- Lovato EXS Series Adapter for Use with Electronic RJ45 CTS
- Lovato EXCCAB02 Series PLC Cable for Use with PLC Cable
- RS PRO Pneumatic Guided Cylinder - 10mm Bore 10 mm Double Acting Acting
- Eaton Easy 800 Series PLC I/O Module - 12 Inputs 20.4 → 28.8 V dc
- Allen Bradley 1794 Series PLC Cable
