Schneider Electric BMXAMI Series Analogue Input Module
- RS Stock No.:
- 276-8753
- Distrelec Article No.:
- 303-08-186
- Mfr. Part No.:
- BMXAMI0800
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€707.82
(exc. VAT)
€870.62
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €707.82 |
*price indicative
- RS Stock No.:
- 276-8753
- Distrelec Article No.:
- 303-08-186
- Mfr. Part No.:
- BMXAMI0800
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Analogue Input Module | |
| Accessory Type | Analogue Input Module | |
| Series | BMXAMI | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA C22.2 No 61010-2-201, EN/IEC 61010-2-201, EN/IEC 61131-2, UL 61010-2-201 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Analogue Input Module | ||
Accessory Type Analogue Input Module | ||
Series BMXAMI | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA C22.2 No 61010-2-201, EN/IEC 61010-2-201, EN/IEC 61131-2, UL 61010-2-201 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric non-isolated analogue input module has 8 inputs with 15bit + sign input resolution. This product is robust, high quality and based on the latest innovative technology. There is no isolation between channels. It is furnished with 28-way connector for electrical connection.
Reduce maintenance
Mercury free
Related links
- Schneider Electric BMXAMI Series Analogue Input Module
- Schneider Electric Modicon M258 Series Analogue Input Module for Use with Logic Controller, Motion Controller
- Schneider Electric TM3A Series Analogue Input Module for Use with TM3
- Schneider Electric TM3D Series Analogue Input Module for Use with TM3
- Schneider Electric TM3 Series Analogue Input Module for Use with Modicon TM3
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with X80
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with PAC
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105
