Schneider Electric BMXAMI Series Analogue Input Module

Subtotal (1 unit)*

€862.58

(exc. VAT)

€1,060.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€862.58

*price indicative

RS Stock No.:
276-8754
Distrelec Article No.:
303-04-700
Mfr. Part No.:
BMXAMI0810
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Analogue Input Module

Accessory Type

Analogue Input Module

Series

BMXAMI

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

CSA C22.2 No 61010-2-201, EN/IEC 61010-2-201, EN/IEC 61131-2, UL 61010-2-201

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Analog Input Module, Modicon X80 Range, 60°C Maximum Operating Temperature - BMXAMI0810


This analogue input module is tailored for the Modicon X80 range, providing notable performance in industrial automation. It processes up to eight channels for current and voltage inputs, supporting a wide range of applications that require precise signal acquisition. The module effectively operates in temperatures reaching 60°C, making it appropriate for diverse operational environments.

Features & Benefits


• High-speed processing for efficient data acquisition

• Adaptable to multiple current ranges for varied applications

• 16-bit analogue/digital conversion for precise measurements

• Isolated input channels for enhanced safety and reliability

• Low measurement error ensures accurate readings

Applications


• Integration with PLC systems for automation

• Industrial process control for improved monitoring

• Feedback loops in machinery and equipment

• Environmental monitoring and data logging

• Energy management in facilities

Can it handle inputs from different sensor types?


Yes, it supports various current and voltage sensors.

Is it suitable for high-temperature environments?


It functions effectively up to 60°C ambient temperature.

Will it integrate easily with existing control systems?


Yes, it is designed for compatibility with PLC systems.

Can it provide isolation between channels?


Yes, it features isolated input channels for safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy