Schneider Electric BMXF Series Cordset for Use with ABE7CPA02, ABE7CPA03, ABE7CPA31, ABE7CPA31E, BMXAMI0800, BMXAMI0810

Subtotal (1 unit)*

€109.65

(exc. VAT)

€134.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€109.65

*price indicative

RS Stock No.:
276-8757
Mfr. Part No.:
BMXFTA300
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cordset

Accessory Type

Cordset

Series

BMXF

For Use With

ABE7CPA02, ABE7CPA03, ABE7CPA31, ABE7CPA31E, BMXAMI0800, BMXAMI0810

Standards/Approvals

EU RoHS Directive, RoHS Declaration for China

Hazardous Area Certification

No

Supply Voltage

24V dc

RoHS Status: Exempt

COO (Country of Origin):
TN
The Schneider Electric cord set is a 28 ways terminal accessory of I/O module. It is furnished with 25-way SUB-D connector for sub-base side and 28-way removable terminal block for module side. It is suitable for medium to large process applications.

Robust

High quality

Reduced maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy