Siemens N 262 Series Input Module for Use with Instabus Eib

Subtotal (1 unit)*

€414.25

(exc. VAT)

€509.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€414.25

*price indicative

RS Stock No.:
287-8610
Mfr. Part No.:
N 262E11 / 5WG1262-1EB11
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Input Module

Accessory Type

Binary Input

Series

N 262

For Use With

Instabus Eib

Standards/Approvals

No

Hazardous Area Certification

No

Supply Voltage

230V ac

COO (Country of Origin):
RO
The Siemens binary input device is a versatile product designed for a variety of applications. With 16 potential-free contacts, this device allows for precise monitoring and recording of switching statuses and changes in status. It features an integrated 230V power supply for reliable performance even without bus voltage. The device can be easily installed in control cabinets or distribution boards, making it a valuable addition to any automation system.

16 potential-free contacts for precise monitoring

Integrated 230V power supply for reliable performance

Easy installation in control cabinets or distribution boards

LED status display for quick confirmation of contact status

Multiple input functions for versatile application possibilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy