Siemens N 512 Series Adapter for Use with Gamma Instabus
- RS Stock No.:
- 287-8630
- Mfr. Part No.:
- N 512/21 / 5WG1512-1AB21
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€130.92
(exc. VAT)
€161.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.92 |
*price indicative
- RS Stock No.:
- 287-8630
- Mfr. Part No.:
- N 512/21 / 5WG1512-1AB21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Accessory Type | Switch Actuator | |
| Series | N 512 | |
| For Use With | Gamma Instabus | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac, 400V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Accessory Type Switch Actuator | ||
Series N 512 | ||
For Use With Gamma Instabus | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 230V ac, 400V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens switching actuator submodule is a versatile device designed for DIN-rail mounting in N-system dimensions. It features 3 switching outputs with relay contacts for AC 230/400V, 16A, C-load, each equipped with load-check functionality. The submodule can be easily connected to a main module or other submodules, allowing for flexible extension of switching capabilities.
3 switching outputs with relay contacts for AC 230/400V, 16A, offering versatile control options
Load-check functionality for detection and monitoring of load current on each output
Can be connected in series with up to 4 submodules to a main module for easy expansion of switching capabilities
Bus voltage powered electronics via a 6-pole interface for reliable operation
Supports various applications such as lighting control, fan speed control, and valve setting
Related links
- Siemens N 512 Series Adapter for Use with Instabus Eib Lighting Control Panel
- Siemens N 513 Series Adapter for Use with Switching Actuator Main Module N 513 11, N 512 11 Or N 562 11
- Siemens GAMMA instabus Series Adapter
- Siemens N 502 Series Adapter for Use with Gamma Instabus
- Siemens N 562 Series Adapter for Use with Gamma Instabus
- Siemens N 562 Series Adapter
- Siemens USB Interface for Use with Gamma Instabus / KNX
- Siemens 5WG Series Data Acquisition for Use with Gamma Instabus / KNX
