Siemens N 562 Series Adapter for Use with Gamma Instabus
- RS Stock No.:
- 287-8666
- Mfr. Part No.:
- N 562/11 / 5WG1562-1AB11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€243.90
(exc. VAT)
€300.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.90 |
*price indicative
- RS Stock No.:
- 287-8666
- Mfr. Part No.:
- N 562/11 / 5WG1562-1AB11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Switch Actuator | |
| Product Type | Adapter | |
| Series | N 562 | |
| For Use With | Gamma Instabus | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Switch Actuator | ||
Product Type Adapter | ||
Series N 562 | ||
For Use With Gamma Instabus | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 230V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens switching actuator is a versatile and efficient device designed for controlling electrical consumers in various applications. With its three relay contact outputs and compatibility with submodules, it offers flexibility and ease of use. The actuator can be operated in both bus mode and direct mode, allowing for convenient toggling between the two. It also features LED indicators for module selection and output status. With its DIN rail mounted design, the switching actuator can be easily integrated into existing setups and expanded to accommodate more modules if needed.
Three potential-free relay contact outputs
Compatible with switching actuator submodules
Bus mode and direct mode operation
LED indicators for module selection and output status
DIN rail mounted design for easy installation
Expandable to accommodate additional modules
Measuring and monitoring of load current
Integrated scene control for up to 8 scenes
High reliability with over 1 million switching cycles
Complies with EMC requirements for residential and functional buildings
Related links
- Siemens N 562 Series Adapter
- Siemens GAMMA instabus Series Adapter
- Siemens N 513 Series Adapter for Use with Switching Actuator Main Module N 513 11, N 512 11 Or N 562 11
- Siemens N 502 Series Adapter for Use with Gamma Instabus
- Siemens N 512 Series Adapter for Use with Gamma Instabus
- Siemens N 513 Series Adapter
- Siemens USB Interface for Use with Gamma Instabus / KNX
- Siemens 5WG Series Data Acquisition for Use with Gamma Instabus / KNX
