Siemens N 264 Series Input Module
- RS Stock No.:
- 287-8613
- Mfr. Part No.:
- N 264E11 / 5WG1264-1EB11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€414.25
(exc. VAT)
€509.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €414.25 |
*price indicative
- RS Stock No.:
- 287-8613
- Mfr. Part No.:
- N 264E11 / 5WG1264-1EB11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Binary Input | |
| Product Type | Input Module | |
| Series | N 264 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Binary Input | ||
Product Type Input Module | ||
Series N 264 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- RO
The Siemens binary input device is a versatile solution for monitoring voltages and recording switching states. With 8 potential-free contacts and 8 AC/DC voltage inputs, this device supports a range of functions such as pulse counting, scene control, and more. With an integrated power supply and LED status indicators, it ensures reliable operation even without bus voltage.
8 potential-free contacts for monitoring voltage and switch states
8 AC/DC voltage inputs for versatile applications
Supports functions like pulse counting, scene control, and more
Integrated power supply for reliable operation
LED status indicators for quick visual feedback
Related links
- Siemens N 263 Series Input Module
- Siemens N 262 Series Input Module for Use with Instabus Eib
- Siemens N 262 Series Input Module for Use with Knx Systems
- Siemens N 263 Series Input Module for Use with Knx Systems
- Siemens 6AG2136 Series Input Module
- Siemens 3RK3 Series Input Module 0 Outputs, 24V dc
- Siemens TXM1.16D Series Input Module for Use with PXC5.E24
- Siemens RL 260 Series Input Module for Use with KNX Bus System
