Siemens N 530 Series Adapter
- RS Stock No.:
- 287-8654
- Mfr. Part No.:
- N 530D51 / 5WG1530-1DB51
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€341.64
(exc. VAT)
€420.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €341.64 |
*price indicative
- RS Stock No.:
- 287-8654
- Mfr. Part No.:
- N 530D51 / 5WG1530-1DB51
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Switch Actuator | |
| Product Type | Adapter | |
| Series | N 530 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Switch Actuator | ||
Product Type Adapter | ||
Series N 530 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens switching actuator that offers reliable control and switching capabilities for various electrical consumers. With its 8 potential-free outputs, it allows for the independent control of eight groups of electrical loads. The actuator is designed for installation in arrangements and can be easily mounted on 35-mm rails. It is suitable for switching capacitive, inductive, and resistive loads, making it versatile for different applications.
8 potential-free outputs for independent control of electrical loads
Suitable for switching capacitive, inductive, and resistive loads
Maintenance-free terminals for easy and secure connection of conductors
Switching status display for each output to ensure correct installation
Configurable with ETS for enhanced control and diagnostic functions
8-bit scene control for customized scene settings
Load detection with threshold monitoring for optimal performance and safety
Suitable for high inrush current spikes
Easy installation on 35-mm mounting rails
