Siemens GAMMA instabus Series Adapter
- RS Stock No.:
- 287-8629
- Mfr. Part No.:
- N 512/11 / 5WG1512-1AB11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€259.13
(exc. VAT)
€318.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.13 |
*price indicative
- RS Stock No.:
- 287-8629
- Mfr. Part No.:
- N 512/11 / 5WG1512-1AB11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Accessory Type | Switch Actuator | |
| Series | GAMMA instabus | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac, 400V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Accessory Type Switch Actuator | ||
Series GAMMA instabus | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 230V ac, 400V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens switching actuator main module it is a versatile device that allows for easy control and monitoring of electrical circuits. With 3 AC 230/400V outputs, each capable of handling 16A and load-check functionality, it provides reliable and efficient switching operations. The module also features a yellow LED for indicating direct mode, which allows for individual control of each output. It can be easily integrated into existing systems and extended with up to 4 submodules, providing flexibility in the number of loads that can be switched. The switching actuator is designed for DIN-rail mounting and is suitable for use in both residential and commercial environments.
Load-check functionality for monitoring
Direct mode for individual control of outputs
Expandable with up to 4 submodules
Versatile application in both residential and commercial settings
Related links
- Siemens N 512 Series Adapter for Use with Gamma Instabus
- Siemens N 562 Series Adapter for Use with Gamma Instabus
- Siemens N 512 Series Adapter for Use with Instabus Eib Lighting Control Panel
- Siemens GAMMA instabus 170 mW Dimming Controller Switch Actuator, 230V ac
- Siemens N 513 Series Adapter
- Siemens N 513 Series Adapter for Use with Switching Actuator Main Module N 513 11, N 512 11 Or N 562 11
- Siemens 5WG Series Data Acquisition for Use with Gamma Instabus / KNX
- Siemens N 502 Series Adapter for Use with Gamma Instabus
