Siemens N 513 Series Adapter for Use with Switching Actuator Main Module N 513 11, N 512 11 Or N 562 11

Subtotal (1 unit)*

€158.70

(exc. VAT)

€195.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€158.70

*price indicative

RS Stock No.:
287-8636
Mfr. Part No.:
N 513/21 / 5WG1513-1AB21
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Adapter

Accessory Type

Switch Actuator

Series

N 513

For Use With

Switching Actuator Main Module N 513 11, N 512 11 Or N 562 11

Hazardous Area Certification

No

Standards/Approvals

No

Supply Voltage

230V ac, 400V ac

RoHS Status: Not Applicable

COO (Country of Origin):
RO
The Siemens switching actuator submodule is a versatile and reliable device designed to control three groups of electrical consumers with ease. With potential-free relay contacts and load current measurement, this submodule ensures efficient operation and monitoring of connected devices. Its compact DIN rail mounted design makes it easy to incorporate into existing setups, offering seamless integration and enhanced functionality.

Three switching outputs for independent control of electrical consumers

Load current measurement and monitoring for enhanced safety and efficiency

Compact DIN rail mounted design for easy installation and integration

Potential-free relay contacts for reliable performance

Versatile applications in building technologies and low voltage distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy