Siemens RL 526 Series Adapter
- RS Stock No.:
- 287-8650
- Mfr. Part No.:
- RL 526D23 / 5WG1526-4DB23
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€211.62
(exc. VAT)
€260.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.62 |
*price indicative
- RS Stock No.:
- 287-8650
- Mfr. Part No.:
- RL 526D23 / 5WG1526-4DB23
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Accessory Type | Switch Actuator | |
| Series | RL 526 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Accessory Type Switch Actuator | ||
Series RL 526 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- RO
The Siemens switching/dimming actuator is a versatile device designed for switching, dimming, and scene control in building automation. It allows for control of dimmable electronic control gear for fluorescent lamps or LED drivers for LEDs via the DC 1 to 10 V control outputs. With its direct switching capabilities for two lamps or groups of lamps and multiple configuration options, this actuator offers extensive control, override, and diagnostic functions for each channel. It also features configurable dimming curves, various fade times, and integrated 8-bit scene control.
Versatile switching/dimming actuator for building automation
Control of dimmable ECG for fluorescent lamps and LED drivers
Direct switching on and off of lamps or groups of lamps
Extensive control, override, and diagnostic functions
Configurable dimming curves and fade times for optimal dimming
Integrated 8-bit scene control for scene activation
Counting of operating hours and switching cycles with threshold monitoring
Easy installation in automation module box or DIN rail housing
Related links
- Siemens RL 605 Series Adapter for Use with Ap 118 or Ap 641 Automation Module Box
- Siemens RL 513 Series Output Module for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- Siemens RL Series, Solar Connector
- Siemens RL 512 Series Adapter for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- Siemens RL 260 Series Input Module for Use with KNX Bus System
- Siemens RL 125 Power Supply DIN Rail Power Supply 230V ac/dc AC/DC Input 29V dc, 80 mA Output DC 10 VA
- WAGO 741 Series PCB Connector 10 mm Pitch 741-526
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
