Siemens N 535 Series Adapter
- RS Stock No.:
- 287-8661
- Mfr. Part No.:
- N 535D51 / 5WG1535-1DB51
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€492.26
(exc. VAT)
€605.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €492.26 |
*price indicative
- RS Stock No.:
- 287-8661
- Mfr. Part No.:
- N 535D51 / 5WG1535-1DB51
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Accessory Type | Switch Actuator | |
| Series | N 535 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Accessory Type Switch Actuator | ||
Series N 535 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 230V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens switching actuator designed to control and switch electrical loads with a rating of 16/20 AX at 230 V AC. With its advanced features and robust construction, this switching actuator offers reliable and efficient performance in various applications. It is ideal for use in residential, commercial, and industrial settings, providing flexible control options for capacitive, inductive, and resistive loads. The maintenance-free terminals allow easy and secure connection of solid, stranded, and fine-stranded conductors with a cross-section range of 0.5 to 2.5 mm². With its load detection functionality and diagnostic functions, the switching actuator ensures safe and efficient operation. The switching actuator is compatible with KNX PL-Link for seamless integration into KNX automation systems.
Switching capability for capacitive, inductive, and resistive loads
Maintenance-free terminals for easy and secure conductor connection
Switching status display for each output enables easy installation testing
Flexible control functions such as switching with status message, logic gate, central switching, timed switching, and night mode
Integrated 8-bit scene control with up to 8 assignable scenes
Override functions for manual ON, permanent OFF, locks, central override, and forced control
Diagnostic functions including counting of switching cycles and operating hours, and load detection with threshold monitoring
Compatible with KNX PL-Link for seamless integration into KNX automation systems
