Kvaser Kvaser PCIcanx Series Interface Unit
- RS Stock No.:
- 289-0354
- Distrelec Article No.:
- 125-77-526
- Mfr. Part No.:
- 00330-9
- Manufacturer:
- Kvaser
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0354
- Distrelec Article No.:
- 125-77-526
- Mfr. Part No.:
- 00330-9
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Accessory Type | CAN Interface Card | |
| Product Type | Interface Unit | |
| Series | Kvaser PCIcanx | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Communication Protocol | CAN | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Accessory Type CAN Interface Card | ||
Product Type Interface Unit | ||
Series Kvaser PCIcanx | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Communication Protocol CAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The four channel, high-speed CAN interface ideal for multichannel data gathering applications such as in laboratories. It offers quick and easy plug-and-play installation, high-speed ISO 11898 compliant driver circuits, and compatibility with various PCI interfaces. With galvanic isolation between the CAN-controller and the CAN-driver, this interface ensures reliable and efficient data transmission.
Quick and easy plug-and-play installation
High-speed ISO 11898 compliant driver circuits
Compliant with PCI 2.3 standards
Galvanic isolation for hardware protection
Supports CAN 2.0 A and 2.0 B (active)
I/O mapped for quick reaction times
2-Year Warranty for peace of mind
Free Technical Support available
J2534 and RP1210A Application Programming Interfaces available
Related links
- Kvaser Kvaser PCIcanx Series Interface Unit
- Kvaser Kvaser BlackBird Series Interface Unit for Use with CAN networks
- Kvaser Kvaser T-Cannector Expansion L Series Interface Unit for Use with Kvaser T-cannector v2 (00776-5)
- Kvaser 73 Series Interface Unit for Use with Transmission And Reception
- Siemens SIMATIC S7-1500 ET 200 Series Interface Unit
- Kvaser Black, Black Male Test Connector Adapter
- Kvaser USB Ethernet Adapter, 5 m
- Festo Interface Unit CAMC Series Interface Unit for Use with DeviceNet,547451
