Kvaser Kvaser BlackBird Series Interface Unit for Use with CAN networks
- RS Stock No.:
- 289-0356
- Distrelec Article No.:
- 300-89-446
- Mfr. Part No.:
- 00671-3
- Manufacturer:
- Kvaser
Subtotal (1 unit)*
€846.36
(exc. VAT)
€1,041.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €846.36 |
*price indicative
- RS Stock No.:
- 289-0356
- Distrelec Article No.:
- 300-89-446
- Mfr. Part No.:
- 00671-3
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Product Type | Interface Unit | |
| Accessory Type | WLAN Communication Link | |
| Series | Kvaser BlackBird | |
| For Use With | CAN networks | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Communication Protocol | WiFi | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Product Type Interface Unit | ||
Accessory Type WLAN Communication Link | ||
Series Kvaser BlackBird | ||
For Use With CAN networks | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Communication Protocol WiFi | ||
- COO (Country of Origin):
- SE
The WLAN communication link for CAN is a cutting-edge wireless device with high-speed capabilities, designed to replace traditional cables and provide easy access to CAN networks. With a lightweight and rugged aluminium housing, it offers seamless integration with various devices and operating systems, making it a versatile tool for monitoring CANbus systems on the move.
Input voltage 40 V
RoHS compliant
Related links
- Kvaser Kvaser PCIcanx Series Interface Unit
- Kvaser Kvaser T-Cannector Expansion L Series Interface Unit for Use with Kvaser T-cannector v2 (00776-5)
- Kvaser Interface Unit for Use with Transmission And Reception
- Kvaser 73 Series Interface Unit for Use with Transmission And Reception
- Kvaser J1939-13 Type II to Male to D-Sub 9-Pin Female Adapter
- Kvaser SE410S Series Interface Module, DIN Rail
- Kvaser 1Mbit/s Network Speed USB Ethernet Adapter
- Kvaser USB Type A to Male to DB9 Interface Adapter
