Lovato Electric Expansion Module for use with Automatic power factor controllers
- RS Stock No.:
- 805-531
- Mfr. Part No.:
- EXP1016
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€318.48
(exc. VAT)
€391.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €318.48 |
*price indicative
- RS Stock No.:
- 805-531
- Mfr. Part No.:
- EXP1016
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Expansion Module | |
| Module Type | Expansion | |
| Mount Type | Flush | |
| For Use With | Automatic power factor controllers | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Expansion Module | ||
Module Type Expansion | ||
Mount Type Flush | ||
For Use With Automatic power factor controllers | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- IT
The Lovato Expansion module enhances the functionality of flush-mount products by providing effective capacitor bank protection, ensuring operational safety and efficiency in electrical systems.
Capacitor bank protection safeguards critical components
Compatibility with automatic power factor controllers allows for versatile use
Lightweight design at 80g facilitates easy installation
Adheres to CSA and IEC standards for reliability
Related links
- Lovato Electric Expansion Module Relay for use with Automatic Power Factor Controllers
- Lovato Electric Expansion Module Current/Voltage for use with Fire pump controllers
- Lovato Electric Expansion Module for use with Automatic transfer switch controllers (ATL800/900)
- Lovato Electric Expansion Module Current/Voltage for use with Automatic transfer switch contrllers
- Lovato Electric Expansion Module for use with Digital power analyzers
- Lovato Electric Expansion Module Current/Voltage for use with LOVATO Electric product
- Lovato Electric Expansion Module Digital Input Current/Voltage for use with DMG300 Digital multimeters
- Lovato Electric Expansion Module Current/Voltage for use with PMVF90
