Lovato Electric Expansion Module Current/Voltage for use with PMVF90

Subtotal (1 unit)*

€327.71

(exc. VAT)

€403.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€327.71

*price indicative

RS Stock No.:
820-441
Mfr. Part No.:
EXM1012
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Module Type

Expansion

Product Type

Expansion Module

Output Type

Current/Voltage

For Use With

PMVF90

Standards/Approvals

UL508

COO (Country of Origin):
IT
The Lovato Expansion module enhances modular products with an opto-isolated RS485 interface, facilitating versatile communication and integration.

Opto-isolated for reliable communication

Supports RS485 communication for robust connectivity

Compatible with various LOVATO Electric products

Weighs only 140g for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy