Lovato Electric Expansion Module Relay for use with Automatic Power Factor Controllers
- RS Stock No.:
- 820-470
- Mfr. Part No.:
- EXP1007
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€136.96
(exc. VAT)
€168.46
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.96 |
*price indicative
- RS Stock No.:
- 820-470
- Mfr. Part No.:
- EXP1007
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Expansion Module | |
| Module Type | Expansion | |
| Output Type | Relay | |
| Mount Type | Flush | |
| Number of Outputs | 3 | |
| For Use With | Automatic Power Factor Controllers | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Expansion Module | ||
Module Type Expansion | ||
Output Type Relay | ||
Mount Type Flush | ||
Number of Outputs 3 | ||
For Use With Automatic Power Factor Controllers | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- TN
The Lovato Expansion module enhances flush-mount products by providing three relay outputs, allowing for an increased number of operational steps in various applications.
Integrates seamlessly with LOVATO Electric products
Offers three digital relay outputs for enhanced functionality
Compact design with a weight of only 85 grams
Compatible with automatic power factor controllers and transfer switch controllers
Related links
- Lovato Electric Expansion Module for use with Automatic power factor controllers
- Lovato Electric Expansion Module Relay for use with RGK750/RGK8/RGK9
- Lovato Electric Expansion Module Current/Voltage for use with Fire pump controllers
- Lovato Electric Expansion Module for use with Automatic transfer switch controllers (ATL800/900)
- Lovato Electric Expansion Module Current/Voltage for use with Automatic transfer switch contrllers
- Lovato Electric Expansion Module for use with Digital power analyzers
- Lovato Electric Expansion Module Digital Input Current/Voltage for use with DMG300 Digital multimeters
- Lovato Electric Expansion Module Current/Voltage for use with LOVATO Electric product
