Lovato Electric Expansion Module Current/Voltage for use with Fire pump controllers
- RS Stock No.:
- 805-458
- Mfr. Part No.:
- EXP1001
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€95.78
(exc. VAT)
€117.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.78 |
*price indicative
- RS Stock No.:
- 805-458
- Mfr. Part No.:
- EXP1001
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Expansion Module | |
| Module Type | Expansion | |
| Output Type | Current/Voltage | |
| Number of Outputs | 4 | |
| Mount Type | Flush | |
| For Use With | Fire pump controllers | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Expansion Module | ||
Module Type Expansion | ||
Output Type Current/Voltage | ||
Number of Outputs 4 | ||
Mount Type Flush | ||
For Use With Fire pump controllers | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- TN
The Lovato Expansion module is designed for flush-mount products, enabling enhanced connectivity with 4 static, opto-isolated outputs for versatile application in various settings.
Four static outputs provide reliable operational performance
Opto-isolated design ensures safe interaction with diverse systems
Compatible with a range of LOVATO Electric products, enhancing interoperability
Lightweight at 54g, facilitating easy installation and handling
Related links
- Lovato Electric Expansion Module Current/Voltage, PT100 Current/Voltage for use with DMG8000
- Lovato Electric Expansion Module Current/Voltage Current/Voltage for use with Energy meters DMED310T2
- Lovato Electric Expansion Module Current/Voltage for use with Automatic transfer switch contrllers
- Lovato Electric Expansion Module Current/Voltage for use with LOVATO Electric product
- Lovato Electric Expansion Module Current/Voltage for use with PMVF90
- Lovato Electric Expansion Module Current/Voltage for use with Battery
- Lovato Electric Expansion Module Current/Voltage Current/Voltage, Relay for use with Energy meters DMED310T2
- Lovato Electric Expansion Module Current/Voltage for use with RGK750/RGK8/RGK9
