Lovato Electric Expansion Module Relay for use with RGK750/RGK8/RGK9
- RS Stock No.:
- 805-581
- Mfr. Part No.:
- EXP1003
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€140.45
(exc. VAT)
€172.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.45 |
*price indicative
- RS Stock No.:
- 805-581
- Mfr. Part No.:
- EXP1003
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Expansion Module | |
| Module Type | Expansion | |
| Output Type | Relay | |
| Number of Outputs | 2 | |
| Mount Type | Flush | |
| For Use With | RGK750/RGK8/RGK9 | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Expansion Module | ||
Module Type Expansion | ||
Output Type Relay | ||
Number of Outputs 2 | ||
Mount Type Flush | ||
For Use With RGK750/RGK8/RGK9 | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- IT
The Lovato Expansion module enhances flush-mount products by offering dual relay outputs. This device operates efficiently with a rated capacity of 5A at 250VAC, integrating seamlessly into your existing setup.
Two digital relay outputs provide versatile control options
Rated for 5A at 250VAC, ensuring reliable performance
Compatible with a wide range of LOVATO Electric products
Lightweight design at only 50g facilitates easy installation
Related links
- Lovato Electric Expansion Module Current/Voltage for use with RGK750/RGK8/RGK9
- Lovato Electric Expansion Module Relay for use with Automatic Power Factor Controllers
- Lovato Electric Expansion Module Digital Input Current/Voltage for use with DMG300 Digital multimeters
- Lovato Electric Expansion Module Current/Voltage for use with LOVATO Electric product
- Lovato Electric Expansion Module Current/Voltage for use with Fire pump controllers
- Lovato Electric Expansion Module Digital Relay for use with PLC
- Lovato Electric Expansion Module Current/Voltage for use with Automatic transfer switch contrllers
- Lovato Electric Expansion Module Current/Voltage for use with PMVF90
