Hilscher I/O Module netFIELD 31.2V
- RS Stock No.:
- 162-147
- Mfr. Part No.:
- NFD-BRIDGE-IOLSA\W
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€190.22
(exc. VAT)
€233.97
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €190.22 |
*price indicative
- RS Stock No.:
- 162-147
- Mfr. Part No.:
- NFD-BRIDGE-IOLSA\W
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | I/O Module | |
| Mount Type | Cable, Cable | |
| Interface Type | IO-Link V1.1 | |
| Maximum Supply Voltage | 31.2V | |
| Maximum Operating Temperature | 60°C | |
| Series | netFIELD | |
| Width | 35.6mm | |
| Standards/Approvals | UKCA, CE | |
| Depth | 35.6mm | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type I/O Module | ||
Mount Type Cable, Cable | ||
Interface Type IO-Link V1.1 | ||
Maximum Supply Voltage 31.2V | ||
Maximum Operating Temperature 60°C | ||
Series netFIELD | ||
Width 35.6mm | ||
Standards/Approvals UKCA, CE | ||
Depth 35.6mm | ||
- COO (Country of Origin):
- IL
The Hilscher IO-Link Wireless Class A Bridge is a versatile device that seamlessly integrates IO-Link sensors and actuators into industrial real-time Ethernet networks. It enables wireless communication with a range of up to 10 meters and supports IO-Link standards with high performance. Designed for rugged environments, it operates without needing a control cabinet due to its IP67 protection.
Wireless communication with a range of up to 10 meters for flexible installations
Supports IO-Link standards for seamless integration with various devices
Enables firmware updates wirelessly for easy maintenance
IP67 rating ensures protection against dust and water ingress
