Phoenix Contact Analogue Module AXL E Analogue 24V dc

Subtotal (1 unit)*

€172.39

(exc. VAT)

€212.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€172.39

*price indicative

RS Stock No.:
170-627
Mfr. Part No.:
2700351
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Analogue Module

Input Type

Analogue

Interface Type

IO-Link

Maximum Supply Voltage

24V dc

Number of I/Os

1

Maximum Operating Temperature

60°C

Series

AXL E

Standards/Approvals

cULus Listed, UL Listed, cUL Listed

Length

29mm

Depth

79.5mm

Width

16.6mm

COO (Country of Origin):
DE
The Phoenix Contact Analog module is designed to convert the IO-Link protocol into analogue signals for connecting analogue actuators. With features like M12 connectors, straight version, and 12-bit D/A converter resolution, this module ensures efficient signal transmission to your actuators via an IO-Link master.

Straight version for convenient installation

Functional ground connection for improved performance

Local status indicator for easy monitoring

IP65 and IP67 degree of protection for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy