Festo Fieldbus Interface Module CPX 30V
- RS Stock No.:
- 193-558
- Mfr. Part No.:
- CPX-M-FB44
- Manufacturer:
- Festo
Subtotal (1 unit)*
€817.25
(exc. VAT)
€1,005.22
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €817.25 |
*price indicative
- RS Stock No.:
- 193-558
- Mfr. Part No.:
- CPX-M-FB44
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Module Type | Interface Installation | |
| Product Type | Fieldbus Interface Module | |
| Interface Type | PROFINET | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 50°C | |
| Width | 50mm | |
| Standards/Approvals | RCM trademark, RoHS-compliant | |
| Depth | 80mm | |
| Length | 107mm | |
| Series | CPX | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Module Type Interface Installation | ||
Product Type Fieldbus Interface Module | ||
Interface Type PROFINET | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 50°C | ||
Width 50mm | ||
Standards/Approvals RCM trademark, RoHS-compliant | ||
Depth 80mm | ||
Length 107mm | ||
Series CPX | ||
- COO (Country of Origin):
- DE
Festo CPX Series Fieldbus Interface Module, For Use With Valve Terminals, 107x50x80mm - CPX-M-FB44, Numeric Part Number: 8110370
This fieldbus interface module enables efficient communication in industrial automation environments. Designed for valve terminals, it provides robust connectivity solutions to enhance operational efficiency across diverse applications. With support for multiple protocols, it ensures consistent performance in dynamic settings, making it an essential component of contemporary automation technology.
Features & Benefits
• Supports PROFINET IRT and RT for flexible integration
• IP65 and IP67 protection for improved durability
• Operates effectively in temperatures from -5°C to +50°C
• Dual RJ45 socket allows for straightforward connectivity
Applications
• Utilised with valve terminals for accurate control
• Ideal for integrating automation systems into fieldbus networks
• Suitable for high-temperature industrial settings
• Appropriate for environments where corrosion resistance is required
• Facilitates communication in complex automation configurations
What is the operational voltage range for this product?
The product operates within a voltage range of DC18V to DC30V, ensuring compatibility with most industrial systems.
How does the module handle diagnostic information?
It offers channel-oriented and module-oriented diagnostics, including diagnostic memory for effective fault tracking.
Can this module be used in extreme temperature conditions?
Yes, it operates efficiently in ambient temperatures ranging from -5°C to +50°C, suitable for various industrial applications.
What safety features are included in this product?
The device features fail-safe response mechanisms and specific diagnostics for undervoltage of modules to enhance reliability.
Related links
- Festo Fieldbus Interface Module CPX 30V
- Festo Fieldbus Interface Module CPX-AP-I 24V dc
- Festo Interface Module CPX-AP 24V
- Eaton Fieldbus Interface Module OPT
- SMC Fieldbus Interface Module EX510 PNP 24V
- Eaton Fieldbus Interface Module SPX Ethernet
- WAGO Fieldbus Interface Module 750 Digital 24V dc
- Eaton Fieldbus Interface Module DX-NET Ethernet
