Eaton Digital Output Module XN Analogue 30V

Subtotal (1 unit)*

€68.68

(exc. VAT)

€84.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.68

*price indicative

RS Stock No.:
244-785
Mfr. Part No.:
140062 XN-2DO-R-NO
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Digital Output Module

Module Type

XN Digital output module XI/ON

Input Type

Analogue

Mount Type

DIN Rail

Maximum Supply Voltage

30V

Number of I/Os

2

Maximum Operating Temperature

55°C

Width

74.1mm

Standards/Approvals

UL Category Control No.: NRAQ, UL 508, IEC/EN 61000-6-4, IEC/EN 61131-2, CE, CULus UL report applies to both US and Canada, UL, NRAQ7, IEC/EN 6113-2, Certified by UL for use in Canada, UL File No.: E205091, CSA-C22.2 No. 142, 2252-81, CSA Class No.: 2252-01, IEC/EN 61000-6-2

Depth

12.6mm

Length

55.4mm

Series

XN

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton digital output module is designed to provide a robust and versatile solution within the XI/ON standard I/O system. Built for applications demanding exceptional modularity, it offers functionalities that adapt seamlessly to a wide range of automation needs. The module operates on a 24 V DC supply, featuring two changeover relay contacts to cater efficiently to both AC and DC loads. Its compact design simplifies integration into existing systems, ensuring ease of installation while maintaining the highest standards of performance and reliability. Enhanced safety features, including potential isolation via an optocoupler, contribute to its suitability even in demanding environments. With certifications for environmental resilience and electromagnetic compatibility, this module stands as a dependable choice for contemporary industrial applications.

Supports a comprehensive range of relay outputs

Compact dimensions allowing for space-efficient installations

Fieldbus connectivity available for extended communication options

IP20 rated for enhanced protection against mechanical impacts

Robust lifespan with extensive operational ratings, ensuring long-term reliability

Designed for easy rail mounting, facilitating simplified installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy