B&R I/O Module X67 Systems Digital 24V
- RS Stock No.:
- 594-597
- Mfr. Part No.:
- X67MM2436
- Manufacturer:
- B&R
Subtotal (1 unit)*
€699.23
(exc. VAT)
€860.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €699.23 |
*price indicative
- RS Stock No.:
- 594-597
- Mfr. Part No.:
- X67MM2436
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Module Type | GmbH | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 55°C | |
| Width | 53mm | |
| Standards/Approvals | HAZLOC, KC, CE, UL, ATEX, EAC | |
| Depth | 42mm | |
| Series | X67 Systems | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Module Type GmbH | ||
Input Type Digital | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 55°C | ||
Width 53mm | ||
Standards/Approvals HAZLOC, KC, CE, UL, ATEX, EAC | ||
Depth 42mm | ||
Series X67 Systems | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Motor bridge module is used to control 2 DC motors with a nominal voltage of 24 to 38.5 VDC ±25% at a nominal current up to 3 A. The module can be reconfigured and used in current controller mode for controlling inductive loads. The module is also equipped with 6 digital inputs, which can be used as incremental counters. Each motor is controlled with a full-bridge (H-bridge). This enables the motors to be moved in both directions.
Sink connection
Integrated sensor supply with short circuit protection
1-wire connections
24 VDC and GND for encoder supply
Related links
- B&R I/O Module X67 Systems Digital 24V dc
- B&R Digital I/O Module X67 Systems Digital 24V dc
- B&R I/O Module X67 Systems Digital 30V
- B&R Digital I/O Module X67 Systems Digital 30V
- B&R Counting Module X67 Systems Digital 30V
- B&R Digital Output Module X67 Systems Digital 30V
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Systems Series Digital I/O Module 4 Outputs, 24V dc
