B&R Counting Module X67 Systems Digital 30V
- RS Stock No.:
- 594-578
- Mfr. Part No.:
- X67DC1198
- Manufacturer:
- B&R
Subtotal (1 unit)*
€824.69
(exc. VAT)
€1,014.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €824.69 |
*price indicative
- RS Stock No.:
- 594-578
- Mfr. Part No.:
- X67DC1198
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Module Type | GmbH | |
| Product Type | Counting Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 14 | |
| Maximum Operating Temperature | 60°C | |
| Series | X67 Systems | |
| Width | 53mm | |
| Standards/Approvals | EAC, KC, HAZLOC, ATEX, CE, UKCA, UL | |
| Depth | 42mm | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Module Type GmbH | ||
Product Type Counting Module | ||
Input Type Digital | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 14 | ||
Maximum Operating Temperature 60°C | ||
Series X67 Systems | ||
Width 53mm | ||
Standards/Approvals EAC, KC, HAZLOC, ATEX, CE, UKCA, UL | ||
Depth 42mm | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH I/O module supports 2 SSI absolute encoders 5 V or 2 ABR incremental encoders 5 V, 4 AB counters or 4 up/down counters 24 V, and 2 pulse width modulation time measurement or relative timestamp functions. Connectors 1 and 3 are 12-pin M12 connectors each capable of connecting 1 incremental encoder or SSI encoder with 5 V differential signals. Additionally, 2 digital channels on the same output can be configured as inputs to work with incremental encoders with status outputs such as alarms or as outputs for preset and count direction switching functions when used with SSI encoders. Female connectors 2 and 4 provide 2 more sockets and 2 configurable digital channels. The inputs on these connectors can be used as latch gate or home enable switches while the outputs can serve as comparator outputs.
2 incremental or SSI encoder inputs 5 V
2 digital channels, 24 V per connection, configurable either as inputs or outputs
4 AB counters on the digital inputs
Pulse width modulation of the digital outputs
Encoder power supply 5 V and 24 V integrated in encoder connection
Related links
- B&R I/O Module X67 Systems Digital 30V
- B&R Digital Output Module X67 Systems Digital 30V
- B&R Digital I/O Module X67 Systems Digital 30V
- B&R I/O Module X67 Systems Digital 24V dc
- B&R I/O Module X67 Systems Digital 24V
- B&R Digital I/O Module X67 Systems Digital 24V dc
- B&R X20 Series Counting Module for Use with PLCs
- B&R Ethernet Module X67 Systems Ethernet 32V dc
