Sifam Tinsley I/O Module S4Ai Analogue 300V

Subtotal (1 unit)*

€267.60

(exc. VAT)

€329.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€267.60

*price indicative

RS Stock No.:
635-393
Mfr. Part No.:
S4AI 1100E0
Manufacturer:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

I/O Module

Input Type

Analogue

Mount Type

Rail

Interface Type

RS485, USB

Maximum Supply Voltage

300V

Number of I/Os

4

Maximum Operating Temperature

55°C

Depth

60.5mm

Series

S4Ai

Length

110mm

Width

53mm

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1

COO (Country of Origin):
PL
The Sifam Tinsley Analog Input Module processes 4 analog signals, including standard signals, resistance thermometers, and thermocouples, converting them to RS-485 Modbus. It allows programmable individual characteristics for each input and operates in Modbus Slave mode. The module supports connection via the internal RS-485 and features two programmable alarm outputs. It also includes a range of mathematical functions, such as addition, subtraction, multiplication, division, average, minimum, and maximum, for data processing and analysis.

Programmable operating time counters

To be mounted on TS35 rail in typical installation cabinets

Galvanic isolation between inputs divided into 2 groups of 2 inputs

Possible configuration via USB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy