Siemens I/O Module TXM1 Digital, Analogue 24V dc

Subtotal (1 unit)*

€704.29

(exc. VAT)

€866.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€704.29

*price indicative

RS Stock No.:
287-8786
Mfr. Part No.:
TXM1.8X / BPZ:TXM1.8X
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

I/O Module

Input Type

Digital, Analogue

Maximum Supply Voltage

24V dc

Number of I/Os

8

Maximum Operating Temperature

50°C

Length

77.5mm

Width

108mm

Depth

90mm

Standards/Approvals

No

Series

TXM1

RoHS Status: Not Applicable

COO (Country of Origin):
CH
The Siemens super universal module that offers versatile functionality and reliable performance. This module features 8 universal I/O points that can be individually configured as digital inputs, analog inputs, or analog outputs. It comes in a compact DIN format with a small footprint, making it easy to install and integrate into various systems. The module also includes separate terminal bases and plug-in I/O modules for convenient handling and fast commissioning. With LED signal/fault indication, I/O status LEDs, and an optional LCD display for advanced diagnostics and operation, the TXM1.8X provides a user-friendly interface. It is a reliable and efficient solution for a wide range of applications in building automation and control systems.

8 universal I/O points for versatile configuration

Compact DIN format with a small footprint

Separate terminal base and plug-in I/O module for convenience

LED signal/fault indication for easy diagnostics

Optional LCD display for advanced operation

Fast and easy installation with self-establishing bus connection

Direct connection of field devices without additional terminal strips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy