Advantech Relay ADAM 6000 Digital 30V
- RS Stock No.:
- 718-825
- Mfr. Part No.:
- ADAM-6060
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€201.20
(exc. VAT)
€247.48
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 15 February 2027
- Plus 2 unit(s) shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.20 |
*price indicative
- RS Stock No.:
- 718-825
- Mfr. Part No.:
- ADAM-6060
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Relay | |
| Module Type | Relay | |
| Input Type | Digital | |
| Mount Type | DIN Rail, Wall | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 70°C | |
| Series | ADAM 6000 | |
| Width | 70mm | |
| Standards/Approvals | UL | |
| Depth | 30mm | |
| Length | 120mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Relay | ||
Module Type Relay | ||
Input Type Digital | ||
Mount Type DIN Rail, Wall | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 70°C | ||
Series ADAM 6000 | ||
Width 70mm | ||
Standards/Approvals UL | ||
Depth 30mm | ||
Length 120mm | ||
- COO (Country of Origin):
- TW
The Advantech IoT Modbus module designed for efficient digital input and relay management. It enables real-time monitoring and control over various applications, ensuring effective automation of processes.
Channels 6 for digital inputs with options for dry and wet contact
Incorporates relay outputs with fast switching times
Supports peer-to-peer communication for seamless integration
Facilitates flexible monitoring through Modbus TCP and various communication protocols
Related links
- Advantech Output Module Adam 6000 Digital 30V
- Advantech I/O Module Adam 6000 Digital 35V dc
- Advantech Module ADAM Digital 30V
- Advantech Analogue Output Module Adam 4000 Digital 30V
- Advantech I/O Module ADAM 6000 Analogue 30V
- Advantech ADAM 6000 Series Relay
- Advantech Input Module ADAM-6000 V Type Thermocouple
- Advantech Module ADAM Differential 30V
