Subtotal (1 unit)*
€263.04
(exc. VAT)
€323.54
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 09 February 2027
- Plus 1 unit(s) shipping from 10 February 2027
- Plus 4 unit(s) shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.04 |
*price indicative
- RS Stock No.:
- 718-811
- Mfr. Part No.:
- ADAM-6256
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Module | |
| Module Type | Digital | |
| Input Type | Digital | |
| Interface Type | Ethernet TCP/IP | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 70°C | |
| Width | 122mm | |
| Depth | 27mm | |
| Standards/Approvals | UL | |
| Length | 70mm | |
| Series | ADAM | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Module | ||
Module Type Digital | ||
Input Type Digital | ||
Interface Type Ethernet TCP/IP | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 70°C | ||
Width 122mm | ||
Depth 27mm | ||
Standards/Approvals UL | ||
Length 70mm | ||
Series ADAM | ||
- COO (Country of Origin):
- TW
The Advantech Modbus Ethernet remote I/O offers a sophisticated solution for digital output control, designed to manage a wide range of industrial applications effectively. It boasts features that ensure seamless integration and reliable performance across various environments.
Channels include 16 digital outputs with a sink type configuration
Supports output voltage ranges between 10 to 30 V DC
Normal output current is rated at 100 mA per channel
Pulse output capability reaches up to 5kHz, enhancing operational efficiency
Related links
- Advantech Output Module Adam 6000 Digital 30V
- Advantech Analogue Output Module Adam 4000 Digital 30V
- Advantech Module ADAM Differential 30V
- Advantech I/O Module ADAM Digital 50V
- Advantech Relay ADAM 6000 Digital 30V
- Advantech Module ADAM 4000 Series Counter 30V
- Advantech Module ADAM
- Advantech PLC I/O Module ADAM Analogue, Thermocouple 30V dc
