Advantech Module ADAM Differential 30V
- RS Stock No.:
- 718-853
- Mfr. Part No.:
- ADAM-6217
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€360.84
(exc. VAT)
€443.83
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.84 |
*price indicative
- RS Stock No.:
- 718-853
- Mfr. Part No.:
- ADAM-6217
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Module | |
| Module Type | Analogue Input Module | |
| Input Type | Differential | |
| Interface Type | TCP IP | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 122mm | |
| Length | 27mm | |
| Series | ADAM | |
| Width | 70mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Module | ||
Module Type Analogue Input Module | ||
Input Type Differential | ||
Interface Type TCP IP | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 70°C | ||
Depth 122mm | ||
Length 27mm | ||
Series ADAM | ||
Width 70mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The Advantech Advanced isolated analog input module designed for precise measurements in various applications. Its primary function is to monitor and report on multiple input signals efficiently and reliably.
Channels: 8 differential inputs for versatile measurement options
High input impedance ensures minimal impact on sensor performance
Supports mV, V, and mA input types for diverse signal compatibility
Accurate readings with ±0.1% of FSR at 25°C
16-bit resolution provides detailed data for enhanced monitoring
Related links
- Advantech I/O Module ADAM 4000 Differential 30V dc
- Advantech Module ADAM 4000 Series Counter 30V
- Advantech Module ADAM Digital 30V
- Advantech Analogue Output Module Adam 4000 Digital 30V
- Advantech Module ADAM
- Advantech PLC I/O Module ADAM Analogue, Thermocouple 30V dc
- Advantech PLC I/O Module ADAM Analogue 30V dc
- Advantech Output Module Adam 6000 Digital 30V
