Advantech Output Module Adam 6000 Digital 30V

Subtotal (1 unit)*

€331.73

(exc. VAT)

€408.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€331.73

*price indicative

RS Stock No.:
285-7159
Distrelec Article No.:
110-84-039
Mfr. Part No.:
ADAM-6266
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Module Type

Digital I/O Module

Product Type

Output Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

30V

Number of I/Os

4

Length

122mm

Width

70mm

Standards/Approvals

No

Depth

27mm

Series

Adam 6000

The 4-ch Relay Output Modbus TCP Module with 4-ch DI is a versatile and reliable solution for your industrial automation needs. With its advanced features and robust design, this module offers seamless integration and enhanced control over your systems.

4-ch Relay Output Modbus TCP Module

4-ch Digital Input for added flexibility

Ethernet 2-port 10/100 Base-TX for easy connectivity

Modbus/TCP, TCP/IP, UDP, HTTP, DHCP protocol support for efficient communication

Flexible user-defined Modbus address

Remote monitoring and control with smart phone/pad for convenience

Built-in TVS/ESD protection for added safety

Over Voltage protection, Power Reversal protection, and Isolation protection for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy