Subtotal (1 unit)*
€165.00
(exc. VAT)
€202.95
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.00 |
*price indicative
- RS Stock No.:
- 718-839
- Mfr. Part No.:
- ADAM-4168
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Module Type | Relay | |
| Product Type | Module | |
| Interface Type | RS485 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ADAM | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Module Type Relay | ||
Product Type Module | ||
Interface Type RS485 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ADAM | ||
- COO (Country of Origin):
- TW
The Advantech Advanced relay output module provides robust control capabilities for diverse applications, delivering reliable performance and easy integration through its Modbus communication interface.
Eight Form A relay output channels for versatile control
Fast relay response times of 4 MS for both on and off states ensures efficient operations
High-speed capabilities with a total switching time of just 10 MS
Open collector outputs designed to handle loads up to 40 V
Compact design ensures easy installation across diverse environments
Related links
- Advantech Module ADAM Differential 30V
- Advantech PLC I/O Module ADAM Analogue 30V dc
- Advantech Module ADAM 4000 Series Counter 30V
- Advantech Module ADAM Digital 30V
- Advantech I/O Module ADAM
- Advantech I/O Module ADAM Logic Input
- Advantech I/O Module ADAM Digital 50V
- Advantech Analogue Output Module Adam 4000 Digital 30V
