ifm electronic Input Module AC2 PNP 31.6V

Image representative of range

Subtotal (1 unit)*

€194.23

(exc. VAT)

€238.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€194.23

*price indicative

RS Stock No.:
723-099
Mfr. Part No.:
AC2468
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Input Module

Module Type

Input

Input Type

PNP

Mount Type

Direct Mount

Interface Type

ASi

Maximum Supply Voltage

31.6V

Number of I/Os

4

Maximum Operating Temperature

80°C

Series

AC2

Standards/Approvals

UL Class 2

Depth

27mm

Length

118.2mm

Width

60mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface CompactLine Module facilitates seamless integration of digital inputs into automation systems. Designed for field installation, this Module operates within a voltage range of 26.5...31.6 V DC, making it suitable for various industrial environments. It features four digital inputs with PNP input circuitry, enabling reliable switching performance under a wide range of ambient conditions. The Module is protected against short circuits and provides essential features such as LED indicators for operational status. With an exceptional temperature tolerance of -25 to 80 °C and an IP67 rating, it ensures robust performance, even in harsh conditions, thus enhancing the durability and reliability of your automation applications.

Four digital inputs are equipped for flexible automation tasks

PNP input circuitry aligns with IEC 61131-2 type 2 standards for reliable performance

Sensor supply is provided by AS-i, minimising wiring complexity

Input current limitation set at 15 mA protects against overloads

Designed for environments ranging from -25 to 80 °C, optimising operational versatility

IP67 protection guarantees dust and water resistance, promoting operational longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy